
Automotive-grade 1210 (3225 metric) SMD chip resistor with 18.7 Ohm resistance and 1% tolerance. Features 500mW power dissipation, 200V voltage rating, and a wide operating temperature range of -55°C to 155°C. Constructed with tin contact plating and a 2-termination surface mount design. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ERJ-14NF18R7U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-14NF18R7U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 18.7R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14NF18R7U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.