Molded thick film chip resistor, 1210 case code (3225 metric), featuring 40.2 kΩ resistance with a 1% tolerance. This surface mount component offers a 500mW power dissipation and a 200V voltage rating. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. The 1210 package measures 3.2mm x 2.5mm x 0.71mm (length x width x height) with tin plating and is supplied on tape and reel.
Panasonic ERJ-14NF4022U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 40.2kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14NF4022U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.