
Thick film chip resistor, 1210 case code (3225 metric), featuring 5.6M Ohm resistance with a 5% tolerance. Rated for 200V DC, this surface mount component offers a maximum power dissipation of 500mW and operates across a temperature range of -55°C to 155°C. Designed with tin contact plating, it meets automotive AEC-Q200 standards and is supplied on tape and reel.
Panasonic ERJ-14YJ565U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 5.6MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14YJ565U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.