
Thick film chip resistor, 1210 (3225) case code, featuring 6.8kR resistance with a 5% tolerance. Rated for 0.5W (500mW) maximum power dissipation and 200V DC. Operating temperature range from -55°C to 155°C, with a temperature coefficient of ±200ppm/°C. Surface mount design with tin contact plating, compliant with RoHS and automotive AEC-Q200 standards. Packaged in tape and reel.
Panasonic ERJ-14YJ682U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14YJ682U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
