
Thick film chip resistor, 680k Ohm resistance with 5% tolerance. Features a 1210 (3225 metric) SMD/SMT case code, 200V DC rated voltage, and 500mW maximum power dissipation. Operating temperature range from -55°C to 155°C, with 200ppm/°C temperature coefficient. Molded construction with tin contact plating, suitable for surface mounting and automotive AEC-Q200 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-14YJ684U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 680kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14YJ684U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.