
Surface mount chip resistor with 100 Ohm resistance and 1% tolerance. Features a 0201 (0603 metric) case code, 1/20W (50mW) power dissipation, and a 25V voltage rating. Constructed with thick film technology and tin plating, this lead-free component operates from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-1GEF1000C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-1GEF1000C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 0201 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEF1000C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
