The ERJ-1GEF2210C is a surface mount chip resistor from Panasonic with a resistance of 221 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 50mW. The resistor is packaged in a 0201 case and is lead free, RoHS compliant, and available in quantities of 15000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-1GEF2210C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEF2210C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.