The ERJ-1GEF2320C is a surface mount chip resistor from Panasonic with a 25V voltage rating and 232 ohms of resistance. It has a tolerance of 1% and a maximum power dissipation of 50mW. The resistor is available in a 0201 package, measuring 0.23mm in height and 0.6mm in length, and is suitable for operation between -55°C and 125°C. It is lead free and has a tin contact plating.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |