The ERJ-1GEF2670C is a 25V 1% surface mount chip resistor from Panasonic with a resistance of 267 ohms. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 50mW. The resistor is packaged in a 0201 case with a height of 0.23mm and a length of 0.6mm. It is lead-free and has a tin contact plating. The ERJ-1GEF2670C is a surface mount device with a weight of 6E-06oz.
Panasonic ERJ-1GEF2670C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 267R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEF2670C to view detailed technical specifications.
No datasheet is available for this part.