Surface mount chip resistor with 590 Ohm resistance and 1% tolerance. Features a 0201 (0603 metric) rectangular case code, 2 terminations, and tin contact plating. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 50mW and a voltage rating of 25V. This lead-free, RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-1GEF5900C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 590R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEF5900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.