
Surface mount chip resistor with 100 Ohm resistance and 5% tolerance. Features a 0201 imperial / 0603 metric case code, 1/20W (50mW) power dissipation, and 25V voltage rating. Constructed with thick film technology and tin contact plating, this lead-free and RoHS compliant component operates from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-1GEJ101C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-1GEJ101C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEJ101C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
