The ERJ-1GEJ110C is a 25V 5% 11R fixed chip resistor from Panasonic. It is available in a 0201 package, suitable for surface mount applications. The resistor has a maximum power dissipation of 50mW and operates over a temperature range of -55°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Panasonic ERJ-1GEJ110C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.