
Surface mount thick film chip resistor featuring 100 Ohm resistance with a 1% tolerance. This 0201 (0603 metric) case code component offers a 1/20W (50mW) power dissipation and a 25V working voltage. Operating across a -55°C to 125°C temperature range, it utilizes tin, matte contact plating and is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ERJ-1GNF1000C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-1GNF1000C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.3mm |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GNF1000C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.