The ERJ-1GNF27R4C is a 25V 1% chip resistor from Panasonic, available in a 0201 package with a maximum power dissipation of 50mW. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a resistance of 27.4 ohms and is suitable for surface mount applications. It can operate over a temperature range of -55°C to 125°C.
Panasonic ERJ-1GNF27R4C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 27.4R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GNF27R4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.