
Surface mount chip resistor featuring 10k Ohm resistance with a 5% tolerance. This thick film component is housed in an 0201 (0603 metric) case, offering a 1/20W (50mW) power rating and a 25V voltage rating. Operating across a temperature range of -55°C to 125°C, it boasts 200ppm/°C temperature coefficient and tin contact plating. Designed for automotive applications, it meets AEC-Q200 standards and is supplied on tape and reel.
Panasonic ERJ-1GNJ103C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 0201 |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GNJ103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
