Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-1TNF15R4U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-1TNF15R4U technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 15.4R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF15R4U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
