
The ERJ-1TNF1603U is a surface mount fixed resistor from Panasonic with a resistance of 160kΩ and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. The resistor is packaged in a 2512 case and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-1TNF1603U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 160kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF1603U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
