
The ERJ-1TNF1870U is a surface mount chip resistor from Panasonic with a voltage rating of 200V and a maximum power dissipation of 1W. It has a tolerance of 1% and a resistance of 187 ohms. The resistor is packaged in a 2512 case, measures 3.2mm wide and 0.252inch long, and has a height of 0.028inch. It is lead free and RoHS compliant, and is rated for operation between -55°C and 155°C.
Sign in to ask questions about the Panasonic ERJ-1TNF1870U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-1TNF1870U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 187R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF1870U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.