The ERJ-1TNF2370U is a surface mount chip resistor from Panasonic with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 237 ohms and a tolerance of 1%. The resistor is packaged in a 2512 case and is lead free. It is designed for use in high-temperature applications and is suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-1TNF2370U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 237R |
| Series | ERJ |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF2370U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.