The ERJ-1TNF2870U is a 200V 287R 1% chip resistor from Panasonic, rated for AEC-Q200 automotive applications. It features a 2512 surface mount package and a maximum operating temperature range of -55°C to 155°C. With a maximum power dissipation of 1W, this resistor is suitable for a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 287R |
| Series | ERJ |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |