
This 200V 1% 29.4R chip resistor is available in a 2512 package, suitable for surface mount applications. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Panasonic ERJ-1TNF29R4U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 29.4R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |