
Surface mount chip resistor featuring 590 Ohm resistance with 1% tolerance. This thick film component is rated for 1W maximum power dissipation and 200V DC rated voltage. Housed in a 2512 (6432 metric) case code, it operates across a wide temperature range from -55°C to 155°C with a temperature coefficient of ±100ppm/°C. The molded construction with tin plating ensures reliable performance in demanding applications.
Panasonic ERJ-1TNF5900U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 590R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF5900U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
