The ERJ-1TNF8452U is a 200V surface mount chip resistor with a maximum power dissipation of 1W and a tolerance of 1%. It has a resistance of 84.5kΩ and is available in a 2512 package with a lead-free tin plating. The operating temperature range is -55°C to 155°C. It is packaged on a tape and reel.
Panasonic ERJ-1TNF8452U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 84.5kR |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF8452U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.