
Thick film chip resistor, 1.5 Ohm resistance with 5% tolerance, rated at 1W maximum power dissipation. Features a 2512 (6432 metric) case code, surface mount termination, and tin contact plating. Operating temperature range from -55°C to 125°C, with a DC rated voltage of 200V. Automotive AEC-Q200 qualified and RoHS compliant.
Panasonic ERJ-1TRQJ1R5U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TRQJ1R5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
