
1W thick film chip resistor, 100k Ohm resistance with 1% tolerance and 200V voltage rating. Features a 2512 (6432 metric) SMD/SMT case code, 2 terminations, and tin contact plating. Operating temperature range from -55°C to 155°C, with a maximum power dissipation of 1W. Automotive AEC-Q200 qualified, lead-free, and supplied on tape and reel in a 4000-piece package.
Sign in to ask questions about the Panasonic ERJ-1TYF104U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-1TYF104U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 100kR |
| Series | ERJ |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TYF104U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.