
Surface mount chip resistor with 430 Ohm resistance and 5% tolerance, rated for 1W maximum power dissipation and 200V/250V voltage. Features a 2512 (6432 metric) case size, tin contact plating, and operates across a -55°C to 155°C temperature range. This component is automotive AEC-Q200 qualified, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ERJ-1TYJ431U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-1TYJ431U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TYJ431U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
