
Surface mount chip resistor with 390mΩ resistance and 1% tolerance. Features a 0402 (1005 metric) case code, thick film technology, and tin contact plating. Rated for automotive AEC-Q200 compliance, operating from -55°C to 125°C with a maximum power dissipation of 167mW. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERJ-2BQFR39X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 390mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 2.8E-05oz |
| Width | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2BQFR39X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
