
Surface mount chip resistor with 470mΩ resistance and 1% tolerance. Features a 0402 (1005 metric) rectangular case construction with tin contact plating. Rated for 1/6W (167mW) maximum power dissipation and operates across a temperature range of -55°C to 125°C. Automotive AEC-Q200 qualified and RoHS compliant, utilizing thick film technology.
Panasonic ERJ-2BQFR47X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 167mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 2.8E-05oz |
| Width | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2BQFR47X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
