
220 Ohm 5% tolerance thick film chip resistor in a 0402 (1005 metric) SMD/SMT package. Features automotive AEC-Q200 qualification, a maximum power dissipation of 100mW, and a voltage rating of 50V. Operating temperature range spans from -55°C to 155°C. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the Panasonic ERJ-2GEJ221X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-2GEJ221X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000388oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2GEJ221X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
