Automotive-grade thick film chip resistor, 0402 size (1005 metric), featuring 47.5 kΩ resistance with a tight 1% tolerance. Rated for 0.1W (100mW) power dissipation and 50V DC, operating across a wide temperature range of -55°C to +155°C with a ±100ppm/°C temperature coefficient. This surface mount component utilizes tin-plated terminations and is supplied on tape and reel, meeting AEC-Q200 automotive qualification.
Panasonic ERJ-2RKF4752X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 47.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2RKF4752X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.