
Surface Mount Thick Film Chip Resistor, 0402 case code (1005 metric), offering 510 kOhms resistance with a 1% tolerance. Features automotive AEC-Q200 qualification, a maximum power dissipation of 100mW, and a voltage rating of 50V. Operates across a wide temperature range from -55°C to +155°C. This lead-free component utilizes tin contact plating and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Panasonic ERJ-2RKF5103X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 510kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
