
The ERJ-2RKF6042X is a 50V thick film chip resistor with a resistance of 60.4kR and a tolerance of 1%. It is available in a 0402 package, suitable for surface mount technology (SMT). The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in quantities of 10,000 per reel, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-2RKF6042X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Resistance | 60.4kR |
| RoHS Compliant | Yes |
| Series | ERJ-2Rx |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2RKF6042X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic ERJ-2RKF6042X
Manual for the DC1687B demo board featuring the LTC3115-1 buck-boost converter. Supports 2.7V to 40V input and 5V output with up to 2A current.
