
Surface mount chip resistor with 26.7 ohm resistance and 1% tolerance. Features a 0603 imperial / 1608 metric case size, 1/10W (100mW) max power dissipation, and a 75V voltage rating. Designed for automotive applications with AEC-Q200 qualification and operates from -55°C to 155°C. Packaged in tape and reel with tin contact plating.
Panasonic ERJ-3EKF26R7V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 26.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3EKF26R7V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
