Surface mount thick film chip resistor, 0603 (1608 metric) case size, featuring 91kΩ resistance with 1% tolerance. Rated for 0.1W (100mW) power dissipation and 75V DC voltage, operating from -55°C to +155°C with a temperature coefficient of ±100ppm/°C. Molded construction with tin contact plating, lead-free and RoHS compliant, suitable for automotive AEC-Q200 applications. Packaged on tape and reel for automated assembly.
Panasonic ERJ-3EKF9102V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 91kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3EKF9102V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.