
Surface mount chip resistor with 6.8M ohm resistance and 5% tolerance. Features thick film technology, 1/10W power dissipation, and a 0603 (1608 metric) case size. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C. Includes 2 terminations with tin contact plating and a 75V voltage rating.
Panasonic ERJ-3GEYJ685V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6.8MR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3GEYJ685V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
