
Surface mount chip resistor with 2.2 ohm resistance and 5% tolerance. Features a 0603 (1608 metric) rectangular case with tin contact plating, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 125°C with a maximum power dissipation of 100mW. Utilizes thick film technology and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-3RQJ2R2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-3RQJ2R2V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3RQJ2R2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.