
Thick film chip resistor, 0603 (1608 metric) case size, offering 0.47 Ohm resistance with a 5% tolerance. Features a 1/10W (100mW) power rating and a temperature coefficient of ±300ppm/°C. Constructed with tin contact plating and a molded SMD package, this component is designed for surface mounting and is AEC-Q200 automotive qualified. Operating temperature range spans -55°C to 125°C, with lead-free and RoHS compliant construction.
Panasonic ERJ-3RQJR47V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3RQJR47V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
