
Surface mount chip resistor featuring 120mΩ resistance with a 1% tolerance. This thick film resistor is rated at 1/10W (100mW) maximum power dissipation and operates across a temperature range of -55°C to 125°C. Housed in a compact 0603 (1608 metric) case code with tin contact plating, it is designed for automotive applications with AEC-Q200 qualification. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERJ-3RSFR12V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3RSFR12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
