
The ERJ 0805 resistor is a surface mount component with a maximum power dissipation of 500mW and a tolerance of 5%. It has a resistance of 18 milliohms and is packaged in a 0805 case. The operating temperature range is -55°C to 155°C, and it is compliant with RoHS regulations. This resistor is suitable for use in automotive applications, as indicated by its AEC-Q200 certification.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.03inch |
| Height - Seated (Max) | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
