Surface mount chip resistor with 115 Ohm resistance and 1% tolerance. Features a 0805 (2012 metric) case size, 1/8W (125mW) power dissipation, and a 150V voltage rating. Constructed with thick film technology, it offers a wide operating temperature range from -55°C to 155°C and is suitable for automotive applications (AEC-Q200 compliant). This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-6ENF1150V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-6ENF1150V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 115R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF1150V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.