Surface mount thick film chip resistor, 174 kOhms resistance with 1% tolerance. Features a 150V voltage rating and 125mW power dissipation. Housed in an 0805 (2012 metric) case with tin contact plating. Designed for automotive applications with AEC-Q200 qualification. Operates across a -55°C to +155°C temperature range.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 174kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
These are design resources that include the Panasonic ERJ-6ENF1743V
Evaluation guide for the SSM2167 microphone preamplifier, featuring variable compression, noise gating, schematics, and BOM for low-voltage audio system testing.