
Surface mount thick film chip resistor, 0805 case code (2012 metric), offering 43kΩ resistance with 1% tolerance. Features a 125mW (1/8W) power rating and a ±100ppm/°C temperature coefficient, operating from -55°C to +155°C. Designed for automotive applications with AEC-Q200 qualification and a 150V DC rating. Packaged in tape and reel with tin contact plating.
Panasonic ERJ-6ENF4302V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 43kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
