
The ERJ-6ENF4303V is a 150V thick film chip resistor with a resistance of 430kR and a tolerance of 1%. It is packaged in the 0805 case size and is suitable for surface mount applications. The resistor has a maximum power dissipation of 125mW and is rated for operation over the temperature range of -55°C to 155°C. The ERJ-6ENF4303V is RoHS compliant and is available in quantities of 5000 per reel.
Sign in to ask questions about the Panasonic ERJ-6ENF4303V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-6ENF4303V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 430kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF4303V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.