
Automotive-qualified, surface mount thick film chip resistor with 4.7 kΩ resistance and 1% tolerance. Features a 0805 (2012 metric) case code, 125 mW power dissipation, and a 150 VDC rating. Operates across a wide temperature range from -55°C to +155°C. Constructed with tin plating and supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-6ENF4701V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-6ENF4701V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF4701V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
