
Surface mount chip resistor featuring 57.6kR resistance with a 1% tolerance. This thick film resistor is housed in an 0805 (2012 metric) case code, designed for surface mounting with tin contact plating. It offers a maximum power dissipation of 125mW and a voltage rating of 150V DC, operating across a temperature range of -55°C to 155°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Panasonic ERJ-6ENF5762V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-6ENF5762V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 57.6kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF5762V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
