
Surface mount chip resistor featuring 620kR resistance with a 1% tolerance. This 0805 (2012 metric) case code component offers a 1/8W (125mW) power dissipation and a 150V voltage rating. Constructed with thick film technology and tin contact plating, it operates across a -55°C to +155°C temperature range. Packaged in tape and reel for automated assembly, this component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Panasonic ERJ-6ENF6203V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-6ENF6203V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 620kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF6203V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
