
Surface mount chip resistor featuring 634kR resistance with 1% tolerance. This thick film resistor is housed in an 0805 (2012 metric) case with tin contact plating. Rated for 1/8W (125mW) power dissipation and 150V DC, it operates from -55°C to 155°C and is AEC-Q200 automotive qualified. Lead-free and RoHS compliant.
Panasonic ERJ-6ENF6343V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 634kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF6343V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.