Thick film chip resistor, 0805 case code (2012 metric), featuring 1k Ohm resistance with a 5% tolerance. This surface mount component offers a 1/8W (125mW) power dissipation rating and a 150V DC rated voltage. Operating temperature range spans from -55°C to +155°C, with a temperature coefficient of +/-200ppm/°C. Constructed with tin contact plating and a molded epoxy resin body, it is supplied on tape and reel, adhering to RoHS compliance.
Sign in to ask questions about the Panasonic ERJ-6GEYJ102V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-6GEYJ102V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6GEYJ102V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.