Surface mount chip resistor featuring 18k Ohm resistance with a 5% tolerance. This thick film resistor is housed in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in width, and 0.6mm in height. Rated for 125mW maximum power dissipation and 150V DC, it operates across a temperature range of -55°C to 155°C and includes automotive AEC-Q200 qualification. Contact plating is tin, and the component is lead-free and RoHS compliant.
Panasonic ERJ-6GEYJ183V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 18kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6GEYJ183V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.