
Surface mount chip resistor with 1.5 Ohm resistance and 5% tolerance. Features a 0805 (2012 metric) case size, 1/8W (125mW) power rating, and 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to +155°C. Constructed with thick film technology and tin contact plating, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ERJ-6GEYJ1R5V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
